Soldering Irons and Stations
2163
Application Tools, Atten 50-Watt Soldering Iron - SA-50
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8515.11.00.00
Automotive
No
PPAP
No
Type
Soldering Iron
Power Rating (W)
50
Maximum Input Voltage (V)
100 to 120
Output Temperature Range (°C)
200 to 500
Product Weight (g)
95

