Cable Assembly DC Power
2162851062
Cable Assembly 0.3m Wire to Board to Wire to Board 6 to 6POS F-F Crimp-Crimp 14AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.3
Wire Size (AWG)
14
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Gender
F-F
Contact Termination
Crimp-Crimp
Number of Contacts
6 to 6
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
22/Contact
Maximum Voltage Rating (VDC)
14
Contact Material
Copper Alloy
Contact Plating
Tin
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

