Cable Assembly DC Power
2162821031
Cable Assembly 0.15m Wire to Board to Wire to Board 3 to 3POS M-M Crimp-Crimp 14AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.15
Wire Size (AWG)
14
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Gender
M-M
Contact Termination
Crimp-Crimp
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
22/Contact
Maximum Voltage Rating (VDC)
14
Contact Material
Copper Alloy
Contact Plating
Tin
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

