Cable Assembly Other
2162711041
Cable Assembly UL 11028 0.1m 22AWG Wire to Board 4 POS F Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 11028
Number of Contacts
4
Gender
F
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.1
Contact Termination
Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyphenylene Ether
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
3/Contact
Connector Orientation
Straight

