Connector Telephone and Telecom
216000-2
Conn RJ-11 RCP 6 POS 1.02mm Solder ST Panel Mount 6 Terminal 1 Port Cat 3 Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-11
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
29.9VDC|29.9VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
22
Product Height (mm)
22
Mounting
Panel Mount

