Arrow Electronic Components Online
216210|WAGO|simage
216210|WAGO|limage
Connector Terminals

216-210

Ferrules Terminal 6AWG Electrolytic Copper Blue 28mm Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    6
  • Packaging
    Box
  • Product Weight (g)
    0.8
  • Product Length (mm)
    28
  • Product Depth (mm)
    9.6
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources