Connector Terminals
216-207
Wire Ferrule Sleeve Terminal 12AWG Electrolytic Copper Gray 18mm Electro Tin Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire Ferrule Sleeve Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
12
Insulation Material
Insulated
Packaging
Box
Product Weight (g)
0.3
Product Length (mm)
18
Color
Gray
Mounting
Cable Mount
Order Quantity

