Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
16
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
8
Product Depth (mm)
2.8
Mounting
Cable Mount

