Arrow Electronic Components Online
215605-1|TE|simage
215605-1|TE|limage
Connector Backplane

215605-1

Conn DIN 41612 HDR 96 POS 2.54mm Press Fit RA Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    96
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Product Length (mm)
    93.7
  • Product Depth (mm)
    17.72
  • Product Height (mm)
    11
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources