Connector Headers and PCB Receptacles
215460-4
Conn Board to Board F 4 POS 2.54mm Solder RA Side Entry Thru-Hole Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
F
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
7.1
Product Depth (mm)
5.3
Product Height (mm)
5.8
Mounting
Through Hole

