Arrow Electronic Components Online
2153282042|MOLEX|originalImage
2153282042|MOLEX|simage
케이블 조립 기타

2153282042

Cable Assembly UL 1015 0.3m 16AWG Wire to Board 4 POS M Crimp Bag

Molex
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1015
  • Number of Contacts
    4
  • Gender
    M
  • Connector Type A
    Wire to Board
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.3
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    16
  • Color
    Black
  • Maximum Voltage Rating
    600V
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Maximum Current Rating (A)
    9/Contact
  • Connector Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources