Cable Assembly Other
2153281023
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 2 POS M Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1015
Number of Contacts
2
Gender
M
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.6
Contact Termination
Crimp
Wire Size (AWG)
16
Color
Black
Maximum Voltage Rating
600V
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Brass
Maximum Current Rating (A)
9/Contact
Connector Orientation
Straight
Order Quantity

