Cable Assembly Other
2153271103
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 10 to 10 POS M-M Crimp-Crimp Bag
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
SVHC
Yes
Automotive
No
PPAP
No
Cable Type
UL 1015
Number of Contacts
10 to 10
Gender
M-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.6
Contact Termination
Crimp-Crimp
Wire Size (AWG)
16
Color
Black
Maximum Voltage Rating
600V
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Brass
Maximum Current Rating (A)
9/Contact
Connector Orientation
Straight to Straight
Order Quantity

