Arrow Electronic Components Online
2153261063|MOLEX|originalImage
2153261063|MOLEX|limage
Cable Assembly Other

2153261063

Cable Assembly UL 1015 0.6m 16AWG Wire to Board 6 POS F Crimp Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1015
  • Number of Contacts
    6
  • Gender
    F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.6
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    16
  • Color
    Black
  • Maximum Voltage Rating
    600V
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    Brass
  • Maximum Current Rating (A)
    9/Contact
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources