Cable Assembly Other
2153251083
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1015
Number of Contacts
8 to 8
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.6
Contact Termination
Crimp-Crimp
Wire Size (AWG)
16
Color
Black
Maximum Voltage Rating
600V
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Brass
Maximum Current Rating (A)
9/Contact
Connector Orientation
Straight to Straight

