Arrow Electronic Components Online
2153131031|MOLEX|simage
2153131031|MOLEX|originalImage
Cable Assembly Other

2153131031

Cable Assembly 0.15m 20-22AWG Wire to Board 3 POS M Crimp Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    3
  • Gender
    M
  • Connector Type A
    Wire to Board
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.15
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    20-22
  • Color
    Black
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    4/Contact
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources