Cable Assembly Other
2153101023
Cable Assembly 0.6m 20-22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
2 to 2
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.6
Contact Termination
Crimp-Crimp
Wire Size (AWG)
20-22
Color
Black
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
4/Contact
Connector Orientation
Straight to Straight

