Panel Mount Indicators
2150A1
Panel Mount Indicator Round 0.31" Neon 125V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.22.80.60
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Indicator Technology
Neon Lamp
Maximum Forward Voltage (V)
125
Supplier Color
Red
Wire Lead Size (AWG)
22
Housing Color
White
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
7.8
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Diameter
9.65
Mounting
Panel
Package Length
41.91
PCB changed
2
Pin Count
2

