Arrow Electronic Components Online
215411|WAGO|simage
215411|WAGO|limage
Test Clips, Leads and Probes - End Connectors

215-411

Conn Banana M 1 POS ST 1 Port Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    42V
  • Wire Size (AWG)
    14-28
  • Packaging
    Box
  • Product Length (mm)
    40
  • Product Depth (mm)
    8
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources