Arrow Electronic Components Online
2149152-1|TE|simage
2149152-1|TE|limage
Connector Telephone and Telecom

2149152-1

Conn CXP RCP 84 POS 2.4mm Press Fit RA Thru-Hole 84 Terminal 1 Port Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    2149152-1
  • Automotive
    No
  • PPAP
    No
  • Type
    CXP
  • Gender
    RCP
  • Number of Terminals
    84
  • Number of Contacts
    84
  • Number of Ports
    1
  • Number of Loaded Positions
    84
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.4
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    150Gbps
  • Maximum Current Rating (A)
    0.5/Contact
  • Mating Cycle (Cycles)
    250
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray, Box
  • Product Style
    Single
  • Product Depth (mm)
    53.4
  • Product Height (mm)
    14.5
  • Mounting
    Through Hole
  • Family/Series
    2149152
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources