Arrow Electronic Components Online
214802|ERNI|simage
214802|ERNI|limage
Connector Terminals

214802

Power Tap Copper Alloy PIN 8.99mm Tin Package

ERNI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Tap
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Stud Size (mm)
    3
  • Plating
    Tin
  • Maximum Current Rating (A)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation
    Non-Insulated
  • Packaging
    Package
  • Product Length (mm)
    8.99
  • Product Depth (mm)
    8.64
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources