Arrow Electronic Components Online
2147700430|MOLEX|simage
2147700430|MOLEX|limage
Cable Assembly AC Power

2147700430

Cable Assembly AC Power 3m Power to Power 4 to 4 POS F-F Crimp-Crimp 20AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    2147700430
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Wire Size (AWG)
    20
  • Connector Type A
    Power
  • Connector Type B
    Power
  • Gender
    F-F
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating (VAC)
    300VAC
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Tin
  • Jacket Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources