Cable Multi-Conductor
21458-18-2-0500-0104-1-TS
Multi-Conductor Cable Polyphenylene Ether 2Conductors 18AWG 300V 152.4m Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
18
Number of Conductors
2
Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Color
Black/Red
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Packaging
Reel
Order Quantity

