Connector Power
214548-E
Conn Micro Speed Connector F 5 POS 2mm Solder ST SMD 5 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro Speed Connector
Gender
F
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
11.55
Product Depth (mm)
5.5
Product Height (mm)
9.4
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Copper Alloy

