Arrow Electronic Components Online
2143941000|MOLEX|limage
2143941000|MOLEX|simage
Antennas

2143941000 | 2.4, 5 GHz Wi-Fi/Bluetooth External Antenna

2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, with SMA Male Connector, Black

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    External
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Center Frequency (MHz)
    2400|5000
  • Typical Antenna Gain
    2.6dBi
  • Termination
    SMA Female
  • Packaging
    Carton
  • Diameter
    77
  • Package Height
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources