Connector Discrete Wire Housing
2141576-3
NANO MQS TOP LATCH PLUG CONNECTOR FAMILY LS LINE
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Mounting
Cable Mount

