Arrow Electronic Components Online
2141|CINCH|simage
2141|CINCH|limage
Connector Terminal Blocks

2-141

Conn Barrier Strip 4 POS 11.1mm Screw ST Panel Mount 20A

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    11.1
  • Number of Rows
    2
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    41.27
  • Product Height (mm)
    33.32
  • Housing Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources