Arrow Electronic Components Online
2141|ADAFRUIT|simage
2141|ADAFRUIT|limage
Connector Terminal Blocks

2141

2.54mm/0.1 Pitch Terminal Block - 8-pin

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    300VDC|300VAC
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources