Connector Headers and PCB Receptacles
214011-E
Conn Shrouded Header (4 Sides) HDR 2 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
4.8/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
7.62
Product Depth (mm)
7.2
Product Height (mm)
2.98
Tradename
MiniBridge™
Mounting
Surface Mount

