Arrow Electronic Components Online
Cable Assembly AC Power

2139H 10 C3

Cable Assembly 2.5m BS 1363 to C13 3 to 3 POS F-M 16AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    2.5
  • Wire Size (AWG)
    16
  • Connector Type A
    BS 1363
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Right Angle to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources