Arrow Electronic Components Online
213933-1|TE|simage
213933-1|TE|limage
Connector Accessories

213933-1

Connector Accessories Boot Straight Nylon Black Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Boot
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    Black
  • Packaging
    Carton
  • Product Length (mm)
    50.8

Documentation and Resources

Datasheets
Design resources