Connector Power
2138800001
Sentrality 11.00mm Top-entry, Surface Mount Socket Assembly with +/-1.00mm Self-alignment Capability in Tape-and-Reel
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
1
Body Orientation
Straight
Maximum Current Rating (A)
300/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tape and Reel
Product Weight (g)
16.884
Product Diameter (mm)
11
Product Height (mm)
5.17
Tradename
Sentrality
Number of Rows
1
Contact Plating
Gold
Contact Material
Copper Alloy

