Arrow Electronic Components Online
2138|ADAFRUIT|simage
2138|ADAFRUIT|limage
Connector Terminal Blocks

2138

Conn Terminal Block 2 POS 2.54mm Solder RA Thru-Hole

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources