Reduced Price
Connector Terminal Blocks
2136
Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 5A
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.8
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
8.6
Housing Color
Green
Mounting
Through Hole
Order Quantity

