Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
External
Pattern Type
Directional
Polarization Type
RHCP
Mounting
Magnetic
Package Height
16.7
Package Width
47
Package Length
55

