Arrow Electronic Components Online
2134991|TE|limage
2134991|TE|simage
Connector Rectangular

213499-1

Conn Rectangular SKT 8 POS 8mm ST Panel Mount Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    8
  • Number of Rows
    3
  • Terminal Pitch (mm)
    8
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    55/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Package
  • Product Length (mm)
    61.04
  • Product Depth (mm)
    54.98
  • Product Height (mm)
    30.78
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources