Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
60
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Board Mount

