Connector Headers and PCB Receptacles
2132250630
Conn Wire to Board RCP 6 POS 1.5mm Solder ST Top Entry SMD CLIK-Mate T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Polarization Type
Center Key/Dual Slot
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
13.3
Product Depth (mm)
7.4
Product Height (mm)
7.3
Tradename
CLIK-Mate
Mounting
Surface Mount

