Arrow Electronic Components Online
2132050001|MOLEX|limage
2132050001|MOLEX|simage
Connector Power

2132050001

PowerPlane Busbar Receptacle Assembly, Middle Size, Right-Angle, Through-Hole, 3.00mm and 3.18mm Bus Bar Thickness

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Terminals
    7
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    200/Contact
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Housing Color
    Black
  • Packaging
    Tray
  • Product Length (mm)
    27
  • Product Depth (mm)
    31.2
  • Product Height (mm)
    14.4
  • Mounting
    Through Hole
  • Contact Plating
    Silver Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources