Arrow Electronic Components Online
2129691-2|TE|simage
2129691-2|TE|limage
Connector USB

2129691-2

Conn USB 3.1 Type C RCP 24 POS Solder RA SMD 24 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.1 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources