Connector USB
2129691-1
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Custom
HTS
8536.69.40.51
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
(6.25/5/1.25/0.25)/Contact
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
12.35
Product Depth (mm)
10.7
Product Height (mm)
3.34
Mounting
Surface Mount/Through Hole
Order Quantity

