Arrow Electronic Components Online
2129261-1|TE|limage
2129261-1|TE|originalImage
Connector SCSI

2129261-1

Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST SMD/Thru-Hole 40 Terminal 1 Port Reel

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Champ Docking
  • Gender
    PL
  • Number of Terminals
    40
  • Number of Contacts
    40
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.2/0.6
  • Body Orientation
    Straight
  • Packaging
    Reel
  • Product Length (mm)
    29.95
  • Product Depth (mm)
    3.43
  • Product Height (mm)
    8.67
  • Mounting
    Surface Mount/Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources