Arrow Electronic Components Online
No Image Available
Standoffs

2129

Standoff Round F 8-32-THD Brass Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F
  • Material
    Brass
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    1
  • Thread Depth (mm)
    25.4
  • Thread Depth (Imperial) (in)
    1
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Nickel
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources