Arrow Electronic Components Online
2125|ADAFRUIT|simage
2125|ADAFRUIT|limage
Reduced Price
Embedded System Development Boards and Kits

2125

BCM2837B0 Application Processor and SOC Starter Kit 1400MHz CPU 512MB RAM

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    BCM2837B0
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    512MB
  • USB
    4
  • Ethernet
    1
  • GPIO
    40
  • Display Interface
    HDMI/MIPI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources