Arrow Electronic Components Online
2124632N|RAFHDWE|simage
2124632N|RAFHDWE|limage
Standoffs

2124-632-N

Standoff Hex F/F 6-32-THD Nylon Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Nylon
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    1 3/4
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (Imperial) (in)
    3/8
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources