Arrow Electronic Components Online
21220-00|EATON|simage
21220-00|EATON|limage
Top Searched
Circuit Breakers

21220-00

Circuit Breaker Thermal 1Pole 20A 14VDC

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    14VDC
  • Current Rating (A)
    20
  • Actuator Type
    Modified Reset
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Number of Terminals
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources