Arrow Electronic Components Online
21210-00|EATON|simage
21210-00|EATON|limage
Circuit Breakers

21210-00

Mini Circuit Breakers

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Number of Poles
    1
  • Maximum Voltage Rating
    14VDC
  • Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Socket
  • Number of Terminals
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources