Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A992.a
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
Unknown
PPAP
Unknown
Type
Analog
Style
Bench
Display Type
CRT
Number of Channels
2
Bandwidth (MHz)
30
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50

