Panel Mount Indicators
2120A4
Panel Mount Indicator Round 0.31" Neon 125V Wire White
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Color
White
Number of LEDs
1
Diameter
9.65
Mounting
Panel
PCB changed
2
Pin Count
2
Order Quantity

