Arrow Electronic Components Online
2120440SS|RAFHDWE|simage
2120440SS|RAFHDWE|limage
Standoffs

2120-440-SS

Standoff Hex F/F 4-40-THD Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Stainless Steel
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    1 1/2
  • Width Across Flats (Imperial) (in)
    1/4
  • Finish
    Plain
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources